- Home ›
- All Products›
- 10018269
Description
+
DC DC Converter 3.3V 6W
Search Keywords: 10018269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018269
-
Alias/AKA:RS6-243.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$15.53
22
$15.09
44
$14.69
66
$14.45
110
$14.11
264
$13.85
506 +
$13.73
Click for Quote
Log in
to unlock special pricing