- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018267
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1
Search Keywords: 10018267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018267
-
Alias/AKA:RS6-1212D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$15.53
22
$14.71
44
$14.07
66
$14.00
110
$13.93
264
$13.42
506 +
$13.36
Click for Quote
Log in
to unlock special pricing