- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018256
Description
+
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube
Search Keywords: 10018256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018256
-
Alias/AKA:RS6-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
22
$13.11
44
$12.69
66
$12.42
110
$12.24
264
$12.21
506
$12.18
1,012 +
$12.15
Click for Quote
Log in
to unlock special pricing