- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018254
Description
+
Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +15/-03 VDC - -40°C to +90°C
Search Keywords: 10018254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018254
-
Alias/AKA:R15P21503D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 6/19/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$9.02
50
$8.82
100
$8.48
250
$8.46
500
$8.44
1,000
$8.41
2,500 +
$8.39
Click for Quote
Log in
to unlock special pricing