- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018221
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: 10018221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018221
-
Alias/AKA:RKE-1205S/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$3.54
50
$3.47
100
$3.40
250
$3.31
500
$3.24
1,000
$3.17
2,500 +
$3.07
Click for Quote
Log in
to unlock special pricing