- Home ›
- All Products›
- 10018210
Description
+
DC DC Converter 12V 3W
Search Keywords: 10018210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018210
-
Alias/AKA:RI3-2412S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$14.65
42
$11.90
84
$11.33
126
$10.87
252
$10.80
504
$10.77
1,008 +
$10.75
Click for Quote
Log in
to unlock special pricing