Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10018206

3W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 600

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
3W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 600
Search Keywords: 10018206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10018206
Alias/AKA: RI3-2405S/H3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10018206 RoHS compliant?
Yes, 10018206 is RoHS compliant.
What is the lead time for 10018206?
The standard lead time for 10018206 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.71
42
$14.46
84
$13.84
126
$13.27
252
$13.24
504
$12.92
1,008 +
$12.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!