- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018186
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
Search Keywords: 10018186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018186
-
Alias/AKA:RI3-1212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$11.14
42
$10.23
84
$9.99
126
$9.94
252
$9.89
504
$9.62
1,008 +
$9.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments