- Home ›
- All Products›
- 10018180
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
Search Keywords: 10018180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018180
-
Alias/AKA:RI3-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$11.43
42
$10.87
84
$10.31
126
$10.28
252
$10.14
504
$10.00
1,008 +
$9.98
Click for Quote
Log in
to unlock special pricing