- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018168
RECOM
10018168
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018168
-
Alias/AKA:RI3-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42