- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018162
Description
+
Module DC-DC 12VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
Search Keywords: 10018162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018162
-
Alias/AKA:R12P22005D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$5.81
50
$5.69
100
$5.57
250
$5.41
500
$5.29
1,000 +
$5.18
Click for Quote
Log in
to unlock special pricing