- Home ›
- All Products›
- 10018155
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: 10018155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018155
-
Alias/AKA:RKZ-152005D/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$9.13
25
$8.30
50
$7.94
100
$7.70
250
$7.28
500
$7.09
1,000
$7.00
2,500 +
$6.72
Click for Quote
Log in
to unlock special pricing