- Home ›
- All Products›
- 10018111
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 36-75; V. Out: 5.1; mA. Out: 6000
Search Keywords: 10018111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018111
-
Alias/AKA:REC30-485.1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.00
5
$66.93
11
$64.93
33
$59.59
55
$59.45
110
$58.01
253 +
$55.77
Click for Quote
Log in
to unlock special pricing