Available Replacements
Değişim Önerildi
10006640
10006640

RECOM

Stokta: 0

MİN SİPARİŞ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

10018104

RECOM

Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube
Search Keywords: 10018104
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    RECOM
  • Parça Numarası:
    10018104
  • Alias/AKA:
    REC30-243.4S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
SİPARİŞ ÜZERİNE:
22   Gemi olabilir 7.13.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$73.53
5
$65.62
11
$63.66
33
$58.42
55
$58.28
110
$56.87
253 +
$54.68
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!