- Home ›
- All Products›
- 10018090
Description
+
The 10018090 is a 20W regulated dual-output DC/DC converter with a wide 18-75V input range and a ±15V output.
Search Keywords: 10018090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018090
-
Alias/AKA:REC20-2415DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.73
5
$46.11
18
$44.83
36
$44.14
54
$43.73
108
$43.04
252 +
$42.19
Click for Quote
Log in
to unlock special pricing