- Home ›
- All Products›
- 10018081
Description
+
20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1340
Search Keywords: 10018081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018081
-
Alias/AKA:REC20-4815S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$64.33
5
$64.17
9
$53.47
14
$48.12
18 +
$47.16
Click for Quote
Log in
to unlock special pricing