- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018044
Description
+
The 10018044 is a 1W unregulated DC/DC converter that provides 1kVDC of isolation and converts a nominal 5VDC input to a 5VDC output in a SIP4 package.
Search Keywords: 10018044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018044
-
Alias/AKA:ROE-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
42
$2.97
84
$2.91
252
$2.81
504
$2.80
1,008
$2.79
2,520
$2.78
5,040
$2.77
7,518 +
$2.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments