- Home ›
- All Products›
- 10017941
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Search Keywords: 10017941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017941
-
Alias/AKA:RH-1515D/H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$10.252
25
$9.320
50
$9.060
100
$8.790
250
$8.440
500
$8.160
1,000
$7.890
2,500 +
$7.700
Click for Quote
Log in
to unlock special pricing