- Home ›
- All Products›
- 10017926
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Search Keywords: 10017926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017926
-
Alias/AKA:RK-2415S/H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$9.735
25
$8.850
50
$8.600
100
$8.340
250
$8.010
500
$7.750
1,000
$7.500
2,500 +
$7.290
Click for Quote
Log in
to unlock special pricing