- Home ›
- All Products›
- 10017924
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Search Keywords: 10017924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017924
-
Alias/AKA:RK-1215S/H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$8.53
50
$8.15
100
$7.91
250
$7.48
500
$7.28
1,000
$7.18
2,500 +
$6.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments