- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10017915
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: 10017915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017915
-
Alias/AKA:RK-0505S/H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$8.53
50
$8.15
100
$7.91
250
$7.48
500
$7.28
1,000
$7.18
2,500 +
$6.91
Click for Quote
Log in
to unlock special pricing