- Home ›
- All Products›
- 10017893
Description
+
Unregulated DC-DC Coverter - 1W - Input: 3VDC (+/-) 10% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
Search Keywords: 10017893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017893
-
Alias/AKA:R1SE-3.305/H2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$3.50
250
$3.46
500
$3.44
1,000
$3.43
2,500
$3.42
5,000
$3.41
7,500 +
$3.40
Click for Quote
Log in
to unlock special pricing