- Home ›
- All Products›
- 10017747
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 10017747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017747
-
Alias/AKA:REC5-4805SRWZ/H2/A/M/X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$33.08
5
$30.95
15
$28.63
30
$27.81
60
$26.29
105
$26.21
255 +
$25.58
Click for Quote
Log in
to unlock special pricing