- Home ›
- All Products›
- 10017041
Description
+
The 10017041 (R12P22005D) is an unregulated 2W DC/DC converter providing an isolated, asymmetric +20V/-5V output from a 12V input for SiC driver applications.
Search Keywords: 10017041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017041
-
Alias/AKA:R24P21509D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 7/6/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$17.06
10
$16.28
25
$15.79
50
$15.33
100
$14.49
250
$14.11
500 +
$13.92
Click for Quote
Log in
to unlock special pricing