- Home ›
- All Products›
- 10017036
Description
+
The 10017036 is an unregulated 2W DC/DC converter in a SIP7 package, featuring high 6.4kVDC isolation and asymmetric outputs for SiC and IGBT driver applications.
Search Keywords: 10017036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017036
-
Alias/AKA:R05P21509D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$10.89
25
$9.90
50
$9.73
100
$9.47
250
$9.27
500
$8.95
1,000
$8.92
2,500 +
$8.90
Click for Quote
Log in
to unlock special pricing