- Home ›
- All Products›
- 10017032
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: +15/+9 VDC - -40°C to +85°C
Search Keywords: 10017032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017032
-
Alias/AKA:R24P1509D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$10.505
25
$9.550
50
$9.270
100
$9.000
250
$8.630
500
$8.350
1,000
$8.080
2,500 +
$7.880
Click for Quote
Log in
to unlock special pricing