- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10016994
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Search Keywords: 10016994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016994
-
Alias/AKA:RKE-0505S/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
615
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$2.90
100
$2.85
250
$2.75
500
$2.67
1,000
$2.66
2,500
$2.61
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing