- Home ›
- All Products›
- 10016598
Description
+
DC-DC Converter - 1/2 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 15VDC - 8-Lead SMD
Search Keywords: 10016598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016598
-
Alias/AKA:R0.5S8-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$8.70
40
$8.00
80
$7.76
120
$7.63
280
$7.34
520
$7.13
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing