- Home ›
- All Products›
- 10016521
RECOM
10016521
DC-DC Converter - 1/2 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 15VDC - 3kVDC Isolation - 8-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1/2 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 15VDC - 3kVDC Isolation - 8-Lead SMD
Search Keywords: 10016521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016521
-
Alias/AKA:R0.5S-3.315/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 10016521 RoHS compliant?
Yes, 10016521 is RoHS compliant.
What is the lead time for 10016521?
The standard lead time for 10016521 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$12.33
40
$10.67
80
$10.36
120
$10.21
280
$9.79
520
$9.53
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing