- Home ›
- All Products›
- 10016427
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 15VDC - -40°C to +85°C
Search Keywords: 10016427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016427
-
Alias/AKA:R05P215S/X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$15.11
25
$13.69
50
$13.08
100
$12.52
250
$12.01
500
$11.68
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing