- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10016376
Description
+
DC/DC Converter - Isolated Module - 1 Output: 200mA, 5V - 4.5 to 5.5V Input - 1 W - 6.4 kV - 75% Efficiency - 7-SIP Module, 4 Leads - Through Hole.
Search Keywords: 10016376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016376
-
Alias/AKA:R05P05S/X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.04
50
$9.82
100
$9.61
250
$9.41
500
$9.29
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing