- Home ›
- All Products›
- 10016357
Description
+
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 12VDC - 3kV Isolation - Metal Case - Thru Hole
Search Keywords: 10016357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016357
-
Alias/AKA:REC15-2412SZ/H3/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$72.21
5
$64.43
10
$62.51
30
$57.38
50
$57.23
100
$55.85
250 +
$53.69
Click for Quote
Log in
to unlock special pricing