- Home ›
- All Products›
- 10016333
Description
+
Dual Regulated DC-DC Converter - Input: 9 to 18VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: 10016333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016333
-
Alias/AKA:REC15-1215D/H2/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$65.81
5
$58.72
10
$56.97
30
$52.29
50
$52.15
100
$50.89
250 +
$50.22
Click for Quote
Log in
to unlock special pricing