- Home ›
- All Products›
- 10016283
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD
Search Keywords: 10016283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016283
-
Alias/AKA:R0.25S-3.305/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.14
40
$12.24
80
$11.88
120
$11.72
280
$11.23
520
$10.93
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing