- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10016266
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Search Keywords: 10016266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016266
-
Alias/AKA:RBE-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$2.48
100
$2.22
250
$2.17
500
$2.12
1,000
$2.08
2,500
$2.05
5,000
$2.03
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing