- Home ›
- All Products›
- 10015809
Description
+
Dual Independent Output Unregulated DC-DC Converter - 1 Watt - Input: 12VDC (+/-) 10% - Output: 9/9VDC - 10 Lead SMD
Search Keywords: 10015809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10015809
-
Alias/AKA:R1DA-120909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$10.87
33
$9.85
66
$9.40
132
$9.01
264
$8.64
528
$8.40
1,023 +
$8.29
Click for Quote
Log in
to unlock special pricing