- Home ›
- All Products›
- 10015789
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Search Keywords: 10015789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10015789
-
Alias/AKA:RSO-1205SZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.72
5
$23.13
22
$21.40
44
$20.79
66
$20.49
110
$19.65
264 +
$19.13
Click for Quote
Log in
to unlock special pricing