- Home ›
- All Products›
- 10015779
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 4.5-18; V. Out: +/-15; mA. Out: +/-34
Search Keywords: 10015779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10015779
-
Alias/AKA:RSO-1215DZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$27.24
5
$25.48
22
$23.58
44
$22.90
66
$21.64
110
$21.59
264 +
$21.06
Click for Quote
Log in
to unlock special pricing