- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014982
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD
Search Keywords: 10014982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014982
-
Alias/AKA:R0.25S12-3.312/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$22.21
33
$17.36
66
$16.84
132
$16.21
264
$16.13
528
$16.04
1,023 +
$15.96
Click for Quote
Log in
to unlock special pricing