- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014780
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 5VDC (+/-) 10% - Output: 24VDC - 8-Lead SMD
Search Keywords: 10014780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014780
-
Alias/AKA:R0.25S8-0524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$17.28
40
$10.93
80
$10.68
120
$10.34
280
$10.27
520
$10.22
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing