- Home ›
- All Products›
- 10014545
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 15VDC - 8-Lead SMD
Search Keywords: 10014545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014545
-
Alias/AKA:R0.25S-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$10.46
40
$9.61
80
$9.32
120
$9.16
280
$8.81
520
$8.56
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing