- Home ›
- All Products›
- 10014540
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
Search Keywords: 10014540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014540
-
Alias/AKA:R0.25S-0515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$10.52
40
$9.08
80
$8.90
120
$8.85
280
$8.81
520
$8.76
1,000 +
$8.72
Click for Quote
Log in
to unlock special pricing