- Home ›
- All Products›
- 10014525
Description
+
1W DC/DC-Converter 'ECONOLINE' SMD 2kV reg
Search Keywords: 10014525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014525
-
Alias/AKA:R1Z-3.305/HP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$14.41
50
$14.20
100
$13.82
250
$13.65
500
$13.56
1,000
$13.40
2,500 +
$13.36
Click for Quote
Log in
to unlock special pricing