- Home ›
- All Products›
- 10014495
Description
+
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: 10014495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014495
-
Alias/AKA:R1Z-3.305/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.42
10
$16.93
33
$16.08
66
$15.58
132
$15.08
264
$14.58
528 +
$14.09
Click for Quote
Log in
to unlock special pricing