- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014394
Description
+
DC-DC Converter - 1/2 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD
Search Keywords: 10014394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014394
-
Alias/AKA:R0.5Z-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$19.12
33
$14.47
66
$14.14
132
$13.67
264
$13.64
528
$13.60
1,023 +
$13.57
Click for Quote
Log in
to unlock special pricing