- Home ›
- All Products›
- 10014340
Description
+
Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: 10014340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014340
-
Alias/AKA:R1Z-0505/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$18.92
5
$17.20
33
$14.89
66
$14.45
132
$13.67
264
$13.30
528
$13.13
1,023 +
$12.63
Click for Quote
Log in
to unlock special pricing