- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014272
Description
+
Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 8 Lead SMD
Search Keywords: 10014272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014272
-
Alias/AKA:R1S-3.33.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
40
$5.82
80
$5.69
120
$5.60
280
$5.45
520
$5.44
1,000
$5.38
2,520
$5.29
5,000 +
$5.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments