- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014256
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD
Search Keywords: 10014256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014256
-
Alias/AKA:R1S8-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
40
$6.97
80
$6.90
120
$6.84
280
$6.56
520
$6.54
1,000
$6.52
2,520 +
$6.50
Click for Quote
Log in
to unlock special pricing