- Home ›
- All Products›
- 10014046
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
Search Keywords: 10014046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014046
-
Alias/AKA:R12P212D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$15.30
25
$14.32
50
$13.90
100
$13.48
250
$12.92
500
$12.50
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing