- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10014035
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-111
Search Keywords: 10014035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014035
-
Alias/AKA:R12P209D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$16.25
25
$15.61
50
$15.28
100
$14.96
250
$14.64
500
$14.40
1,000 +
$14.33
Click for Quote
Log in
to unlock special pricing